Part Details for LT119AH by Linear Technology
Overview of LT119AH by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT119AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$13.8456 / $14.4000 | Buy Now |
|
Quest Components | COMPARATOR | 237 |
|
$16.0480 / $20.0600 | Buy Now |
|
Quest Components | COMPARATOR | 30 |
|
$15.6000 | Buy Now |
Part Details for LT119AH
LT119AH CAD Models
LT119AH Part Data Attributes
|
LT119AH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT119AH
Linear Technology
IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LT119AH
This table gives cross-reference parts and alternative options found for LT119AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT119AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8601402IA | IC COMPARATOR, Comparator | Linear Technology | LT119AH vs 8601402IA |
LT119AH#PBF | IC COMPARATOR, Comparator | Linear Technology | LT119AH vs LT119AH#PBF |