Part Details for LT1206CT7 by Linear Technology
Overview of LT1206CT7 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1206CT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 15000UV OFFSET-MAX, BIPOLAR, PZFM7 | 18 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 15000UV OFFSET-MAX, BIPOLAR, PZFM7 | 6 |
|
$6.9300 / $9.4500 | Buy Now |
|
Chip1Cloud | 250mA/60MHz Current Feedback Amplifi er | 10500 |
|
RFQ |
Part Details for LT1206CT7
LT1206CT7 CAD Models
LT1206CT7 Part Data Attributes:
|
LT1206CT7
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1206CT7
Linear Technology
LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | ZIP, ZIP7,.15,.2TB | |
Pin Count | 7 | |
Manufacturer Package Code | T7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 34 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 400 V/us | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Unity Gain BW-Nom | 60000 |
Alternate Parts for LT1206CT7
This table gives cross-reference parts and alternative options found for LT1206CT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1206CT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1206CT7#PBF | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1206CT7 vs LT1206CT7#PBF |
LT1206CT7 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1206CT7 vs LT1206CT7 |
LT1206CT7#PBF | 250mA/60MHz Current Feedback Amplifier | Analog Devices Inc | LT1206CT7 vs LT1206CT7#PBF |