-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1210CS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1210CS#TR
Analog Devices Inc
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1210CS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1210CS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1210CS | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1210CS#TR vs LT1210CS |
LT1210CS#PBF | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CS#TR vs LT1210CS#PBF |
LT1210CS#TRPBF | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CS#TR vs LT1210CS#TRPBF |
LT1210CS | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CS#TR vs LT1210CS |
LT1210CS#TR | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CS#TR vs LT1210CS#TR |
LT1210CS#TRPBF | 1.1A, 35MHz Current Feedback Amplifier | Analog Devices Inc | LT1210CS#TR vs LT1210CS#TRPBF |