Part Details for LT1210CT7#TR by Linear Technology
Overview of LT1210CT7#TR by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1210CT7#TR
LT1210CT7#TR CAD Models
LT1210CT7#TR Part Data Attributes
|
LT1210CT7#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1210CT7#TR
Linear Technology
IC OP-AMP, 20000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PZFM7, PLASTIC, TO-220, 7 PIN, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP7,.15,.2TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 400 V/us | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 65 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Unity Gain BW-Nom | 35000 |
Alternate Parts for LT1210CT7#TR
This table gives cross-reference parts and alternative options found for LT1210CT7#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1210CT7#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1210CT7#TRPBF | IC OP-AMP, 20000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PZFM7, LEAD FREE, PLASTIC, TO-220, 7 PIN, Operational Amplifier | Linear Technology | LT1210CT7#TR vs LT1210CT7#TRPBF |
LT1210CT7 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1210CT7#TR vs LT1210CT7 |
LT1210CT7#PBF | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CT7#TR vs LT1210CT7#PBF |
LT1210CT7#TRPBF | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1210CT7#TR vs LT1210CT7#TRPBF |