There are no models available for this part yet.
Overview of LT1241CS8#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1241CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1241CS8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
Price & Stock for LT1241CS8#TR by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1248 |
|
RFQ |
CAD Models for LT1241CS8#TR by Linear Technology
Part Data Attributes for LT1241CS8#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
8.2 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LT1241CS8#TR
This table gives cross-reference parts and alternative options found for LT1241CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1241CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1241IS8 | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1241CS8#TR vs LT1241IS8 |
LT1241IS8 | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1241CS8#TR vs LT1241IS8 |
LT1241IS8#TR | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1241CS8#TR vs LT1241IS8#TR |
LT1241CS8#TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1241CS8#TR vs LT1241CS8#TR |
UC3845BVD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LT1241CS8#TR vs UC3845BVD1R2 |
LT1241CS8#PBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1241CS8#TR vs LT1241CS8#PBF |
LT1241CS8#PBF | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1241CS8#TR vs LT1241CS8#PBF |
UC3845AD8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | LT1241CS8#TR vs UC3845AD8 |
UC3845BD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LT1241CS8#TR vs UC3845BD1R2 |
LT1241CS8#TRPBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1241CS8#TR vs LT1241CS8#TRPBF |