Part Details for LT1244IS8#PBF by Analog Devices Inc
Overview of LT1244IS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1244IS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1244IS8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
Price & Stock for LT1244IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4676
|
Newark | Pwm Controller, 25V, Nsoic-8, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:11V, Supply Voltage Max:25V, Ic Case/Package:Nsoic, Topology:- Rohs Compliant: Yes |Analog Devices LT1244IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$5.1600 / $7.9300 | Buy Now |
DISTI #
LT1244IS8#PBF-ND
|
DigiKey | IC OFFLINE SWITCH BUCK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1551 In Stock |
|
$4.2169 / $9.6800 | Buy Now |
DISTI #
584-LT1244IS8#PBF
|
Mouser Electronics | Switching Controllers Hi Speed C Mode Pulse Width Mods RoHS: Compliant | 885 |
|
$4.2100 / $7.9300 | Buy Now |
|
Analog Devices Inc | Hi Speed C Mode Pulse Width Mo Package Multiple: 100 | 311 |
|
$4.2169 / $9.6800 | Buy Now |
|
Rochester Electronics | LT1244 - Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
LT1244IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2600 / $4.6700 | Buy Now |
Part Details for LT1244IS8#PBF
LT1244IS8#PBF CAD Models
LT1244IS8#PBF Part Data Attributes
|
LT1244IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1244IS8#PBF
Analog Devices Inc
High Speed Current Mode Pulse Width Modulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1244IS8#PBF
This table gives cross-reference parts and alternative options found for LT1244IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1244IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2844BD1R2G | 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | LT1244IS8#PBF vs UC2844BD1R2G |
UC3844BVD1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LT1244IS8#PBF vs UC3844BVD1 |
CS3844GD8 | 1A SWITCHING CONTROLLER, PDSO8, SO-8 | onsemi | LT1244IS8#PBF vs CS3844GD8 |
UC2844AQD8 | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | LT1244IS8#PBF vs UC2844AQD8 |
UC3844BD1R2 | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LT1244IS8#PBF vs UC3844BD1R2 |
UC2844BD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LT1244IS8#PBF vs UC2844BD1R2 |
UC2844BD1R2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LT1244IS8#PBF vs UC2844BD1R2 |
LT1244CS8#PBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1244IS8#PBF vs LT1244CS8#PBF |
LT1244IS8 | LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1244IS8#PBF vs LT1244IS8 |
UC2844D-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LT1244IS8#PBF vs UC2844D-8 |