-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MHz Off-Line Current Mode PWM and DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1246CN8#PBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1246CN8#PBF-ND
|
DigiKey | IC OFFLINE SWITCH BUCK 8DIP Min Qty: 150 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7288 | Buy Now |
DISTI #
584-LT1246CN8#PBF
|
Mouser Electronics | Switching Controllers 1MHz Off-Line C Mode PWM & DC/DC Conv RoHS: Compliant | 164 |
|
$4.3200 / $7.6100 | Buy Now |
|
Analog Devices Inc | 1MHz Off-Line C Mode PWM & DC/ Package Multiple: 50 | 0 |
|
$3.1700 / $3.9400 | Buy Now |
DISTI #
LT1246CN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0900 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1246CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1246CN8#PBF
Analog Devices Inc
1MHz Off-Line Current Mode PWM and DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1246CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1246CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1246CN8#PBF | LT1246 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1246CN8#PBF vs LT1246CN8#PBF |
LT1246CN8 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1246CN8#PBF vs LT1246CN8 |
LT1246CN8 | LT1246 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1246CN8#PBF vs LT1246CN8 |