-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1248IN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1248IN
Analog Devices Inc
Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1248IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1248IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1248IN#PBF | LT1248 - Power Factor Controller; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1248IN vs LT1248IN#PBF |
LT1248CN | LT1248 - Power Factor Controller; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1248IN vs LT1248CN |
LT1248CN | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16 | Analog Devices Inc | LT1248IN vs LT1248CN |
LT1248IN#PBF | Power Factor Controller | Analog Devices Inc | LT1248IN vs LT1248IN#PBF |