Part Details for LT12525T0050J01 by American Technical Ceramics Corp
Overview of LT12525T0050J01 by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT12525T0050J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LT12525T0050J01-ND
|
DigiKey | RES THIN FILM Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8285 / $9.3300 | Buy Now |
Part Details for LT12525T0050J01
LT12525T0050J01 CAD Models
LT12525T0050J01 Part Data Attributes
|
LT12525T0050J01
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
LT12525T0050J01
American Technical Ceramics Corp
RF/Microwave Termination, 0MHz Min, 2500MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.15 |