Part Details for LT1336CS#TRPBF by Analog Devices Inc
Overview of LT1336CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1336CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1336CS#TRPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2651 | Buy Now |
DISTI #
584-LT1336CS#TRPBF
|
Mouser Electronics | Gate Drivers Half-Bridge N-Ch Pwr MOSFET Drvr w/ Boos RoHS: Compliant | 0 |
|
$5.2600 | Order Now |
DISTI #
V36:1790_06415174
|
Arrow Electronics | Driver 60V 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2339 | Americas - 2500 |
|
$5.2450 | Buy Now |
|
Analog Devices Inc | Half-Bridge N-Ch Pwr MOSFET Dr Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.0100 / $5.2651 | Buy Now |
DISTI #
LT1336CS#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1800 / $5.3900 | Buy Now |
Part Details for LT1336CS#TRPBF
LT1336CS#TRPBF CAD Models
LT1336CS#TRPBF Part Data Attributes
|
LT1336CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1336CS#TRPBF
Analog Devices Inc
Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.5 µs | |
Width | 3.899 mm |
Alternate Parts for LT1336CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1336CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1336CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1336IS#PBF | Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator | Analog Devices Inc | LT1336CS#TRPBF vs LT1336IS#PBF |
LT1336IS | IC 1.5 A HALF BRDG BASED MOSFET DRIVER, PDSO16, 0.150 INCH, PLASTIC, SO-16, MOSFET Driver | Linear Technology | LT1336CS#TRPBF vs LT1336IS |
LT1336CS#PBF | LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1336CS#TRPBF vs LT1336CS#PBF |
LT1336IS#TR | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDSO16 | Analog Devices Inc | LT1336CS#TRPBF vs LT1336IS#TR |
LT1336IS#PBF | LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1336CS#TRPBF vs LT1336IS#PBF |
LT1336IS#TRPBF | LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1336CS#TRPBF vs LT1336IS#TRPBF |