Part Details for LT1354IS8#PBF by Linear Technology
Overview of LT1354IS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp |
Part Details for LT1354IS8#PBF
LT1354IS8#PBF CAD Models
LT1354IS8#PBF Part Data Attributes
|
LT1354IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1354IS8#PBF
Linear Technology
LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1354IS8#PBF
This table gives cross-reference parts and alternative options found for LT1354IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1354IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1354IS8 | Operational Amplifier, 1 Func, PDSO8 | Analog Devices Inc | LT1354IS8#PBF vs LT1354IS8 |
LT1354IS8#TRPBF | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1354IS8#PBF vs LT1354IS8#TRPBF |
LT1354IS8#TRPBF | 12MHz, 400V/µs Op Amp | Analog Devices Inc | LT1354IS8#PBF vs LT1354IS8#TRPBF |
LT1354IS8#TR | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1354IS8#PBF vs LT1354IS8#TR |