Part Details for LT1367CS#PBF by Linear Technology
Results Overview of LT1367CS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1367CS#PBF Information
LT1367CS#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1367CS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC OPAMP GP 400KHZ RRO 14SO | 164 |
|
$13.2166 / $19.8250 | Buy Now |
US Tariff Estimator: LT1367CS#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1367CS#PBF
LT1367CS#PBF Part Data Attributes
|
|
LT1367CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1367CS#PBF
Linear Technology
LT1367 - Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | S | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.045 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 91 Db | |
| Common-mode Reject Ratio-Nom | 103 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1150 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 0.13 V/Us | |
| Supply Current-Max | 2.3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 400 | |
| Voltage Gain-Min | 800000 | |
| Width | 3.9 Mm |
Alternate Parts for LT1367CS#PBF
This table gives cross-reference parts and alternative options found for LT1367CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1367CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1367CS#PBF | Analog Devices Inc | $9.8394 | Operational Amplifier, 4 Func, 1150uV Offset-Max, BIPolar, PDSO14 | LT1367CS#PBF vs LT1367CS#PBF |
| LT1367CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1350uV Offset-Max, BIPolar, PDSO14 | LT1367CS#PBF vs LT1367CS |
| LT1367CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1150uV Offset-Max, BIPolar, PDSO14 | LT1367CS#PBF vs LT1367CS#TR |
| LT1367CS | Linear Technology | Check for Price | LT1367 - Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1367CS#PBF vs LT1367CS |
| LT1367CS#TR | Linear Technology | Check for Price | LT1367 - Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1367CS#PBF vs LT1367CS#TR |
| LT1367CS#TRPBF | Linear Technology | Check for Price | LT1367 - Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1367CS#PBF vs LT1367CS#TRPBF |
| LT1369CS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1150uV Offset-Max, BIPolar, PDSO14 | LT1367CS#PBF vs LT1369CS#TRPBF |
| LT1369CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1150uV Offset-Max, BIPolar, PDSO14 | LT1367CS#PBF vs LT1369CS#TR |
| LT1369CS#PBF | Linear Technology | Check for Price | LT1369 - Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1367CS#PBF vs LT1369CS#PBF |
| LT1369CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1350uV Offset-Max, BIPolar, PDSO14 | LT1367CS#PBF vs LT1369CS |
LT1367CS#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1367CS#PBF is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.
-
To ensure stability in the LT1367CS#PBF, it is recommended to use a minimum output capacitance of 10uF, and to avoid using capacitors with high ESR (Equivalent Series Resistance). Additionally, the input and output capacitors should be placed close to the device to minimize parasitic inductance.
-
The recommended input voltage range for the LT1367CS#PBF is 3.5V to 15V, although the device can operate with input voltages as low as 2.5V. However, the output voltage regulation and line regulation may be compromised at lower input voltages.
-
The LT1367CS#PBF is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's power dissipation and output current at high temperatures to ensure reliable operation.
-
To optimize the PCB layout for the LT1367CS#PBF, it is recommended to keep the input and output capacitors close to the device, and to use a solid ground plane to minimize noise and parasitic inductance. Additionally, the device's pins should be connected to the PCB with short, direct traces to minimize parasitic inductance and resistance.