Part Details for LT1374CFE#PBF by Linear Technology
Results Overview of LT1374CFE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1374CFE#PBF Information
LT1374CFE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LT1374CFE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1374CFE#PBF
LT1374CFE#PBF Part Data Attributes
|
|
LT1374CFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1374CFE#PBF
Linear Technology
LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | FE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 8.5 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 560 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | OTHER | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for LT1374CFE#PBF
This table gives cross-reference parts and alternative options found for LT1374CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1374CFE#PBF | Analog Devices Inc | $8.2244 | 4.5A, 500kHz Step-Down Switching Regulator | LT1374CFE#PBF vs LT1374CFE#PBF |
| LT1374IFE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO16 | LT1374CFE#PBF vs LT1374IFE#TR |
| LT1374IFE | Linear Technology | Check for Price | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1374CFE#PBF vs LT1374IFE |
| LT1374CFE#TRPBF | Analog Devices Inc | Check for Price | 4.5A, 500kHz Step-Down Switching Regulator | LT1374CFE#PBF vs LT1374CFE#TRPBF |
| LT1374CFE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO16 | LT1374CFE#PBF vs LT1374CFE#TR |
| LT1374IFE#TRPBF | Linear Technology | Check for Price | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1374CFE#PBF vs LT1374IFE#TRPBF |
| LT1374CFE | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO16 | LT1374CFE#PBF vs LT1374CFE |
| LT1374IFE#TRPBF | Analog Devices Inc | Check for Price | 4.5A, 500kHz Step-Down Switching Regulator | LT1374CFE#PBF vs LT1374IFE#TRPBF |
| LT1374IFE#TR | Linear Technology | Check for Price | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1374CFE#PBF vs LT1374IFE#TR |
| LT1374CFE#TR | Linear Technology | Check for Price | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | LT1374CFE#PBF vs LT1374CFE#TR |
LT1374CFE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1374CFE#PBF is -40°C to 125°C.
-
To ensure stability in high-gain configurations, it's essential to follow proper PCB layout practices, use a low-ESR output capacitor, and add a compensation capacitor (Ccomp) between the output and the inverting input pins.
-
The recommended input voltage range for the LT1374CFE#PBF is 3.5V to 15V, but it can operate with input voltages as low as 2.7V with reduced performance.
-
To reduce noise and ripple, use a low-ESR output capacitor, add a noise-reducing capacitor (Cnr) between the output and ground, and ensure good PCB layout practices, such as separating the input and output grounds.
-
The maximum output current capability of the LT1374CFE#PBF is 5A, but it can be limited by the thermal performance of the package and the PCB.