Part Details for LT1374CR-5#TRPBF by Linear Technology
Overview of LT1374CR-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1374CR-5#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1374CR-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1374CR-5SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Part Details for LT1374CR-5#TRPBF
LT1374CR-5#TRPBF CAD Models
LT1374CR-5#TRPBF Part Data Attributes
|
LT1374CR-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1374CR-5#TRPBF
Linear Technology
LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1374CR-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1374CR-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CR-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1374IR-5#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CR-5#TRPBF vs LT1374IR-5#PBF |
LT1374CR-5 | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CR-5#TRPBF vs LT1374CR-5 |
LT1374CR-5#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1374CR-5#TRPBF vs LT1374CR-5#TR |
LT1374CR-5#TRPBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CR-5#TRPBF vs LT1374CR-5#TRPBF |
LT1374IR-5#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CR-5#TRPBF vs LT1374IR-5#PBF |
LT1374IR-5#TRPBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CR-5#TRPBF vs LT1374IR-5#TRPBF |
LT1374CR-5#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CR-5#TRPBF vs LT1374CR-5#PBF |
LT1374IR-5 | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1374CR-5#TRPBF vs LT1374IR-5 |
LT1374CR-5 | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1374CR-5#TRPBF vs LT1374CR-5 |