Part Details for LT1374CR-SYNC#PBF by Analog Devices Inc
Overview of LT1374CR-SYNC#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1374CR-SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1374CR-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1374CR-5SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for LT1374CR-SYNC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2813
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C Rohs Compliant: Yes |Analog Devices LT1374CR-SYNC#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9900 / $14.4700 | Buy Now |
DISTI #
LT1374CR-SYNC#PBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 4.5A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$8.5250 / $17.0100 | Buy Now |
DISTI #
584-LT1374CR-SYNCPBF
|
Mouser Electronics | Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg RoHS: Compliant | 24 |
|
$8.5600 / $15.5900 | Buy Now |
|
Analog Devices Inc | 4.5A, 500kHz Buck Sw Reg Package Multiple: 50 | 3910 |
|
$8.5250 / $17.0100 | Buy Now |
DISTI #
LT1374CR-SYNCPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$8.8000 / $10.2300 | Buy Now |
Part Details for LT1374CR-SYNC#PBF
LT1374CR-SYNC#PBF CAD Models
LT1374CR-SYNC#PBF Part Data Attributes
|
LT1374CR-SYNC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1374CR-SYNC#PBF
Analog Devices Inc
4.5A, 500kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 2.42 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1374CR-SYNC#PBF
This table gives cross-reference parts and alternative options found for LT1374CR-SYNC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CR-SYNC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1374IR-SYNC#TRPBF | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1374CR-SYNC#PBF vs LT1374IR-SYNC#TRPBF |
LT1374CR-SYNC#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CR-SYNC#PBF vs LT1374CR-SYNC#PBF |
LT1374CR-SYNC#TR | IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, D2PAK-7, Switching Regulator or Controller | Linear Technology | LT1374CR-SYNC#PBF vs LT1374CR-SYNC#TR |
LT1374CR-SYNC | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CR-SYNC#PBF vs LT1374CR-SYNC |
LT1374IR-SYNC#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CR-SYNC#PBF vs LT1374IR-SYNC#PBF |
LT1374CR-SYNC | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1374CR-SYNC#PBF vs LT1374CR-SYNC |
LT1374IR-SYNC#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1374CR-SYNC#PBF vs LT1374IR-SYNC#TR |
LT1374IR-SYNC | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CR-SYNC#PBF vs LT1374IR-SYNC |
LT1374IR-SYNC#TR | IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, D2PAK-7, Switching Regulator or Controller | Linear Technology | LT1374CR-SYNC#PBF vs LT1374IR-SYNC#TR |
LT1374IR-SYNC#TRPBF | IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, D2PAK-7, Switching Regulator or Controller | Linear Technology | LT1374CR-SYNC#PBF vs LT1374IR-SYNC#TRPBF |