-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5A, 500kHz Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8011
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:25V, Output Current:4.5A, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1374CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$9.6100 / $13.9200 | Buy Now |
DISTI #
LT1374CS8#PBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 4.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
519 In Stock |
|
$8.4762 / $13.3800 | Buy Now |
DISTI #
584-LT1374CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg RoHS: Compliant | 0 |
|
$9.2400 / $13.3700 | Order Now |
DISTI #
V36:1790_06414039
|
Arrow Electronics | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 4.5A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2304 | Americas - 100 |
|
$8.4430 / $9.8170 | Buy Now |
|
Analog Devices Inc | 4.5A, 500kHz Buck Sw Reg Min Qty: 1 Package Multiple: 100 | 1804 |
|
$8.4762 / $13.3800 | Buy Now |
|
Rochester Electronics | LT1374 - 4.5A 500kHz Stepdown Sw Reg RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$7.8200 / $9.2000 | Buy Now |
DISTI #
LT1374CS8PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 5÷25VDC, Uout: 2.42÷21.5VDC, 4.5A Min Qty: 1 | 0 |
|
$6.4100 / $8.4800 | RFQ |
DISTI #
LT1374CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$8.1500 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1374CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1374CS8#PBF
Analog Devices Inc
4.5A, 500kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1374CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1374IS8#TRPBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CS8#PBF vs LT1374IS8#TRPBF |
LT1374IS8#TRPBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CS8#PBF vs LT1374IS8#TRPBF |
LT1374IS8#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CS8#PBF vs LT1374IS8#PBF |
LT1374CS8#TRPBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CS8#PBF vs LT1374CS8#TRPBF |
LT1374IS8 | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CS8#PBF vs LT1374IS8 |
LT1374CS8 | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1374CS8#PBF vs LT1374CS8 |
LT1374CS8#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CS8#PBF vs LT1374CS8#PBF |
LT1374CS8 | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CS8#PBF vs LT1374CS8 |
LT1374IS8#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1374CS8#PBF vs LT1374IS8#TR |
LT1374IS8#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CS8#PBF vs LT1374IS8#PBF |