Part Details for LT1375CN8-5#TRPBF by Linear Technology
Overview of LT1375CN8-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1375CN8-5#TRPBF
LT1375CN8-5#TRPBF CAD Models
LT1375CN8-5#TRPBF Part Data Attributes
|
LT1375CN8-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1375CN8-5#TRPBF
Linear Technology
IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.429 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1375CN8-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1375CN8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1375CN8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1375CN8-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1375CN8-5#TRPBF vs LT1375CN8-5 |
LT1375IN8-5#TRPBF | IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1375CN8-5#TRPBF vs LT1375IN8-5#TRPBF |
LT1375IN8-5#TR | IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1375CN8-5#TRPBF vs LT1375IN8-5#TR |
LT1375IN8-5#PBF | LT1375 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1375CN8-5#TRPBF vs LT1375IN8-5#PBF |
LT1375CN8-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1375CN8-5#TRPBF vs LT1375CN8-5#TR |
LT1375IN8-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1375CN8-5#TRPBF vs LT1375IN8-5#TR |
LT1375IN8-5#TRPBF | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1375CN8-5#TRPBF vs LT1375IN8-5#TRPBF |
LT1375CN8-5#TR | IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1375CN8-5#TRPBF vs LT1375CN8-5#TR |