LT1376CN8
Description: Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8

Overview of LT1376CN8 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1376CN8-5#PBF Analog Devices 1.5A, 500kHz Buck Sw Regs
LT1376CN8#PBF Analog Devices 1.5A, 500kHz Buck Sw Regs

CAD Models for LT1376CN8 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1376CN8 by Analog Devices Inc

LT1376CN8
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
3 A
Output Voltage-Nom
2.42 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.429 mm
Supply Current-Max (Isup)
1.4 mA
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
570 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LT1376CN8
    Analog Devices Inc
    Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8
    VS

Alternate Parts for LT1376CN8

This table gives cross-reference parts and alternative options found for LT1376CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1376CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1376CN8-5#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376CN8-5#TR
LT1376IN8-5#TRPBF Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376IN8-5#TRPBF
LT1376IN8 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8 vs LT1376IN8
LT1376IN8-5#PBF 1.5A, 500kHz Step-Down Switching Regulators Analog Devices Inc LT1376CN8 vs LT1376IN8-5#PBF
LT1376CN8-5#TR IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller Linear Technology LT1376CN8 vs LT1376CN8-5#TR
LT1376CN8#TRPBF Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376CN8#TRPBF
LT1376IN8-5#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376IN8-5#TR
LT1376IN8-5 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8 vs LT1376IN8-5
LT1376CN8-5 Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376CN8-5
LT1376IN8-5#PBF LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8 vs LT1376IN8-5#PBF
Part Number Description Manufacturer Compare
LT1376IN8-5#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376IN8-5#TR
LT1376IN8#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376IN8#TR
LT1376CN8-5#TRPBF IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller Linear Technology LT1376CN8 vs LT1376CN8-5#TRPBF
LT1376IN8-5 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8 vs LT1376IN8-5
LT1376IN8 Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376IN8
LT1376CN8#TRPBF Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376CN8#TRPBF
LT1376IN8#TR IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller Linear Technology LT1376CN8 vs LT1376IN8#TR
LT1376CN8-5 Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8 vs LT1376CN8-5
LT1376IN8-5#PBF LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8 vs LT1376IN8-5#PBF
LT1376IN8-5#PBF 1.5A, 500kHz Step-Down Switching Regulators Analog Devices Inc LT1376CN8 vs LT1376IN8-5#PBF

Related Parts for LT1376CN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1376CN8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1376CN8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1376CN8 would you like to use for your alert(s)?
  • Please alert me when LT1376CN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1376CN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1376CN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1376CN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1376CN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1376CN8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: