There are no models available for this part yet.
Overview of LT1389BCS8-5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1389BCS8-5#PBF | Analog Devices | Nanopower Prec Shunt V Ref | |
LT1389BCS8-4.096#TRPBF | Analog Devices | Nanopower Prec Shunt V Ref | |
LT1389BCS8-2.5#TRPBF | Analog Devices | Nanopower Prec Shunt V Ref |
CAD Models for LT1389BCS8-5 by Linear Technology
Part Data Attributes for LT1389BCS8-5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
5.00375 V
|
Output Voltage-Min
|
4.99625 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
50 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.075%
|
Width
|
3.9 mm
|
Alternate Parts for LT1389BCS8-5
This table gives cross-reference parts and alternative options found for LT1389BCS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1389BCS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1389BCS8-5 | Two Terminal Voltage Reference, 1 Output, 5V, PDSO8 | Analog Devices Inc | LT1389BCS8-5 vs LT1389BCS8-5 |
LT1389BCS8-5#PBF | LT1389 - Nanopower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1389BCS8-5 vs LT1389BCS8-5#PBF |
LT1389BCS8-5#PBF | Nanopower Precision Shunt Voltage Reference | Analog Devices Inc | LT1389BCS8-5 vs LT1389BCS8-5#PBF |
Related Parts for LT1389BCS8-5
-
LT1389BCS8-2.5Voltage References
-
LTC6900IS5Other Analog ICs
-
LT1490ACMS8Operational Amplifiers
-
LT1376HVIS8Switching Regulator or Controllers
-
LT1131ACNWLine Driver or Receivers
-
LT1129CS8Linear Regulator ICs
-
FDY300NZSmall Signal Field-Effect Transistors
-
LT1328CS8Other Telecom ICs
-
ZXLD1360ET5TADisplay Drivers