Part Details for LT1424IS8-5#TRPBF by Analog Devices Inc
Overview of LT1424IS8-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1424IS8-9#TRPBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out | |
LT1424IS8-5#TRPBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out | |
LT1424IS8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Price & Stock for LT1424IS8-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1424IS8-5#TRPBFCT-ND
|
DigiKey | IC REG FLYBACK 5V 400MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$7.2750 / $15.0200 | Buy Now |
DISTI #
584-LT1424IS8-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators Iso Fly Sw Reg w/ 5V Out RoHS: Compliant | 0 |
|
$7.2700 | Order Now |
|
Analog Devices Inc | Iso Fly Sw Reg w/ 5V Out Min Qty: 2500 Package Multiple: 2500 | 500 |
|
$7.2750 / $15.0200 | Buy Now |
DISTI #
LT1424IS8-5TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.5200 / $7.8100 | Buy Now |
Part Details for LT1424IS8-5#TRPBF
LT1424IS8-5#TRPBF CAD Models
LT1424IS8-5#TRPBF Part Data Attributes
|
LT1424IS8-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1424IS8-5#TRPBF
Analog Devices Inc
Isolated Flyback Switching Regulator with 5V Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1424IS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1424IS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1424IS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1424IS8-5#TRPBF | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1424IS8-5#TRPBF vs LT1424IS8-5#TRPBF |
LT1424CS8-5#PBF | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1424IS8-5#TRPBF vs LT1424CS8-5#PBF |
LT1424CS8-5 | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1424IS8-5#TRPBF vs LT1424CS8-5 |
LT1424CS8-5#PBF | Isolated Flyback Switching Regulator with 5V Output | Analog Devices Inc | LT1424IS8-5#TRPBF vs LT1424CS8-5#PBF |
LT1424CS8-5 | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1424IS8-5#TRPBF vs LT1424CS8-5 |
LT1424IS8-5 | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1424IS8-5#TRPBF vs LT1424IS8-5 |
LT1424CS8-5#TRPBF | Isolated Flyback Switching Regulator with 5V Output | Analog Devices Inc | LT1424IS8-5#TRPBF vs LT1424CS8-5#TRPBF |