Part Details for LT1431IS8#TR by Analog Devices Inc
Overview of LT1431IS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1431IS8#TRPBF | Analog Devices | Progmable Ref | |
LT1431IS8#PBF | Analog Devices | Progmable Ref |
Part Details for LT1431IS8#TR
LT1431IS8#TR CAD Models
LT1431IS8#TR Part Data Attributes
|
LT1431IS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1431IS8#TR
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.535 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.899 mm |
Alternate Parts for LT1431IS8#TR
This table gives cross-reference parts and alternative options found for LT1431IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1431IS8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8 | Analog Devices Inc | LT1431IS8#TR vs LT1431IS8 |
LT1431IS8#TR | LT1431 - Programmable Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1431IS8#TR vs LT1431IS8#TR |