There are no models available for this part yet.
Overview of LT1431IZ#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1431IZ#PBF | Analog Devices | Progmable Ref | |
LT1431IZ#TRPBF | Analog Devices | Progmable Ref |
CAD Models for LT1431IZ#TR by Linear Technology
Part Data Attributes for LT1431IZ#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, SIP3,.1,50
|
Pin Count
|
3
|
Manufacturer Package Code
|
Z
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
2.535 V
|
Output Voltage-Min
|
2.465 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
1.4%
|
Alternate Parts for LT1431IZ#TR
This table gives cross-reference parts and alternative options found for LT1431IZ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431IZ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1431IZ#PBF | Programmable Reference | Analog Devices Inc | LT1431IZ#TR vs LT1431IZ#PBF |
LT1431IZ#TRPBF | Programmable Reference | Analog Devices Inc | LT1431IZ#TR vs LT1431IZ#TRPBF |