Part Details for LT1460BIS8-5#PBF by Analog Devices Inc
Results Overview of LT1460BIS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460BIS8-5#PBF Information
LT1460BIS8-5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1460BIS8-5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8040
|
Newark | Volt Ref, 5V, Soic-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Lt1460 Series, Reference Voltage Min:4.995V, Reference Voltage Max:5.005V, Initial Accuracy:0.1%, Temperature Coefficient:10Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1460BIS8-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$7.5600 / $14.5700 | Buy Now |
|
|
Analog Devices Inc | uP Prec Series Ref Fam Package Multiple: 100 | 71 |
|
$6.0500 / $14.5700 | Buy Now |
|
DISTI #
LT1460BIS8-5PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$7.8100 / $8.5700 | Buy Now |
US Tariff Estimator: LT1460BIS8-5#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1460BIS8-5#PBF
LT1460BIS8-5#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1460BIS8-5#PBF Part Data Attributes
|
|
LT1460BIS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460BIS8-5#PBF
Analog Devices Inc
Micropower Precision Series Reference Family
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.005 V | |
| Output Voltage-Min | 4.995 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 5.9 V | |
| Supply Voltage-Nom (Vsup) | 7.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1460BIS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1460BIS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460BIS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1460BIS8-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1460BIS8-5#PBF vs LT1460BIS8-5#TRPBF |
| LT1460BIS8-5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1460BIS8-5#PBF vs LT1460BIS8-5#PBF |
LT1460BIS8-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1460BIS8-5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). Additionally, the input capacitor should be placed close to the device and have a low ESR.
-
The maximum ambient temperature range for the LT1460BIS8-5 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's essential to consider the thermal design and heat dissipation in your application.
-
Yes, the LT1460BIS8-5 is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process and is screened to ensure high performance and reliability. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the required standards.
-
To troubleshoot issues with the LT1460BIS8-5, start by checking the input and output voltages, as well as the device's operating frequency. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.