There are no models available for this part yet.
Overview of LT1461DHS8-3#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1461DHS8-5#PBF | Analog Devices | uP Prec L Drop Series V Ref Fa | |
LT1461DHS8-5#TRPBF | Analog Devices | uP Prec L Drop Series V Ref Fa | |
LT1461DHS8-4#PBF | Analog Devices | uP Prec L Drop Series V Ref Fa |
Price & Stock for LT1461DHS8-3#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK8066
|
Newark | Volt Ref, 3V, Soic-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Lt1461 Series, Reference Voltage Min:2.9985V, Reference Voltage Max:3.0015V, Initial Accuracy:0.15%, Temperature Coefficient:20Ppm/°C Rohs Compliant: Yes |Analog Devices LT1461DHS8-3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$3.6800 / $5.8900 | Buy Now | |
DISTI #
33AK0391
|
Newark | V-Ref Precision 3V |Analog Devices LT1461DHS8-3#PBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $4.1300 | Buy Now | |
DISTI #
LT1461DHS8-3#PBF-ND
|
DigiKey | IC VREF SERIES 0.15% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
56 In Stock |
|
$2.7625 / $7.1300 | Buy Now | |
DISTI #
584-LT1461DHS8-3#PBF
|
Mouser Electronics | Voltage References uP Prec L Drop Series V Ref Fam RoHS: Compliant | 987 |
|
$2.7600 / $5.6700 | Buy Now | |
Analog Devices Inc | uP Prec L Drop Series V Ref Fa Package Multiple: 100 | 112 |
|
$2.7625 / $7.1300 | Buy Now | ||
DISTI #
LT1461DHS8-3PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8600 / $3.1300 | Buy Now |
CAD Models for LT1461DHS8-3#PBF by Analog Devices Inc
Part Data Attributes for LT1461DHS8-3#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.0045 V
|
Output Voltage-Min
|
2.9955 V
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
3.5 V
|
Supply Voltage-Nom (Vsup)
|
5.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LT1461DHS8-3#PBF
This table gives cross-reference parts and alternative options found for LT1461DHS8-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461DHS8-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1461DHS8-3#TRPBF | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1461DHS8-3#PBF vs LT1461DHS8-3#TRPBF |
LT1461DHS8-3#PBF | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1461DHS8-3#PBF vs LT1461DHS8-3#PBF |
LT1461DHS8-3#TRPBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | LT1461DHS8-3#PBF vs LT1461DHS8-3#TRPBF |
Related Parts for LT1461DHS8-3#PBF
-
LT1461DHS8-3#TRPBFVoltage References
-
ACPL-C87BT-000EOther Analog ICs
-
AD8616ARZOperational Amplifiers
-
LTC2366HTS8#TRMPBFAnalog to Digital Converters
-
ADP2386ACPZN-R7Switching Regulator or Controllers
-
AD5667RBRMZ-2Digital to Analog Converters
-
SN65HVD75DRBTLine Driver or Receivers
-
TLV73333PDQNTLinear Regulator ICs
-
BSP315PPower Field-Effect Transistors