Part Details for LT1465CS#PBF by Analog Devices Inc
Overview of LT1465CS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1465CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8070
|
Newark | Op-Amp, 1Mhz, -40 To 85Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.5V To ± 20V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1465CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 383 |
|
$9.4700 / $12.8300 | Buy Now |
DISTI #
LT1465CS#PBF-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
410 In Stock |
|
$7.8180 / $12.3400 | Buy Now |
DISTI #
584-LT1465CS#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x/4x uP, 1MHz C-Load pAere Bias C JFET RoHS: Compliant | 0 |
|
$8.3000 / $12.3400 | Order Now |
|
Analog Devices Inc | 2x/4x uP, 1MHz C-Load pAere B Min Qty: 1 Package Multiple: 55 | 137 |
|
$5.8200 / $12.3400 | Buy Now |
Part Details for LT1465CS#PBF
LT1465CS#PBF CAD Models
LT1465CS#PBF Part Data Attributes:
|
LT1465CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1465CS#PBF
Analog Devices Inc
Dual/Quad Micropower, 1MHz C-Load Picoampere Bias Current JFET Input Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 870 | |
Width | 3.9 mm |
Alternate Parts for LT1465CS#PBF
This table gives cross-reference parts and alternative options found for LT1465CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1465CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1465CS | LT1465 - Dual/Quad Micropower, 1MHz C-Load Picoampere Bias Current JFET Input Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1465CS#PBF vs LT1465CS |
LT1465CS | Operational Amplifier, 4 Func, 1400uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1465CS#PBF vs LT1465CS |
LT1465CS#TRPBF | LT1465 - Dual/Quad Micropower, 1MHz C-Load Picoampere Bias Current JFET Input Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1465CS#PBF vs LT1465CS#TRPBF |
LT1465CS#TR | Operational Amplifier, 4 Func, 1400uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1465CS#PBF vs LT1465CS#TR |