Part Details for LT1490ACDD#TRPBF by Linear Technology
Overview of LT1490ACDD#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1490ACDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1550 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8 | 78 |
|
$2.5200 / $5.0400 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1550 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8 | 9 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for LT1490ACDD#TRPBF
LT1490ACDD#TRPBF CAD Models
LT1490ACDD#TRPBF Part Data Attributes:
|
LT1490ACDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1490ACDD#TRPBF
Linear Technology
LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1550 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 0.031 V/us | |
Slew Rate-Nom | 0.07 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT1490ACDD#TRPBF
This table gives cross-reference parts and alternative options found for LT1490ACDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1490ACDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1490ACDD#PBF | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1490ACDD#TRPBF vs LT1490ACDD#PBF |
LT1490ACDD#PBF | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACDD#TRPBF vs LT1490ACDD#PBF |
LT1490ACDD | Operational Amplifier, 2 Func, 1550uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1490ACDD#TRPBF vs LT1490ACDD |
LT1490ACDD | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACDD#TRPBF vs LT1490ACDD |
LT1490ACDD#TR | Operational Amplifier, 2 Func, 1550uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1490ACDD#TRPBF vs LT1490ACDD#TR |
LT1490ACDD#TRPBF | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1490ACDD#TRPBF vs LT1490ACDD#TRPBF |