Part Details for LT1491CS#TRPBF by Analog Devices Inc
Overview of LT1491CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1491CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4777
|
Newark | Op-Amp, 200Khz, -40 To 85Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:200Khz, Supply Voltage Range:± 1.25V To ± 22V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1491CS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1766 |
|
$6.0400 / $10.6500 | Buy Now |
DISTI #
LT1491CS#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2702 In Stock |
|
$5.5934 / $10.2400 | Buy Now |
DISTI #
584-LT1491CSTRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x & 4x uP R2R In & Out Op Amps RoHS: Compliant | 2442 |
|
$5.5900 / $10.2300 | Buy Now |
|
Analog Devices Inc | 2x & 4x uP R2R In & Out Op Amp Min Qty: 1 Package Multiple: 2500 | 3041 |
|
$5.5934 / $10.2400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 200KHZ RRO 14SO | 3041 |
|
RFQ | |
DISTI #
LT1491CS#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5000 / $5.7200 | Buy Now |
Part Details for LT1491CS#TRPBF
LT1491CS#TRPBF CAD Models
LT1491CS#TRPBF Part Data Attributes
|
LT1491CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1491CS#TRPBF
Analog Devices Inc
Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 1850 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Width | 3.9 mm |
Alternate Parts for LT1491CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1491CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1491CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1491CS#TR | LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1491CS#TRPBF vs LT1491CS#TR |
LT1491CS | LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1491CS#TRPBF vs LT1491CS |
LT1491CS#PBF | Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1491CS#TRPBF vs LT1491CS#PBF |
LT1491CS | Operational Amplifier, 4 Func, 1850uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1491CS#TRPBF vs LT1491CS |