Part Details for LT1494IMS8#TRPBF by Linear Technology
Overview of LT1494IMS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1494IMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 775 uV OFFSET-MAX, 0.0027 MHz BAND WIDTH, PDSO8 | 2 |
|
$4.8150 / $7.2225 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 2.7KHZ RRO 8MSOP / Op Amp Single Precision Amplifier R-R I/O ��18V/36V Automotive 8-Pin MSOP T/R | 6100 |
|
RFQ |
Part Details for LT1494IMS8#TRPBF
LT1494IMS8#TRPBF CAD Models
LT1494IMS8#TRPBF Part Data Attributes:
|
LT1494IMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1494IMS8#TRPBF
Linear Technology
LT1494 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0017 µA | |
Bias Current-Max (IIB) @25C | 0.36 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 775 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2.7 | |
Voltage Gain-Min | 30000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT1494IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1494IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1494IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1494IMS8#TRPBF | 1.5µA Max, Single Precision Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1494IMS8#TRPBF vs LT1494IMS8#TRPBF |
LT1494IMS8#PBF | 1.5µA Max, Single Precision Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1494IMS8#TRPBF vs LT1494IMS8#PBF |
LT1494IMS8#TR | LT1494 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1494IMS8#TRPBF vs LT1494IMS8#TR |
LT1494IMS8 | LT1494 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1494IMS8#TRPBF vs LT1494IMS8 |
LT1494IMS8 | Operational Amplifier, 1 Func, 775uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1494IMS8#TRPBF vs LT1494IMS8 |
LT1494IMS8#TR | Operational Amplifier, 1 Func, 775uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1494IMS8#TRPBF vs LT1494IMS8#TR |
LT1494IMS8#PBF | LT1494 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1494IMS8#TRPBF vs LT1494IMS8#PBF |