Part Details for LT1498IS8 by Analog Devices Inc
Results Overview of LT1498IS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1498IS8 Information
LT1498IS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1498IS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SOICNNon-RoHSCompliant(AmplifierType)Amplifier81dB4.5V/mus85C10.5MHz | 3800 |
|
RFQ |
US Tariff Estimator: LT1498IS8 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1498IS8
LT1498IS8 Part Data Attributes
|
|
LT1498IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1498IS8
Analog Devices Inc
Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 1.05 µA | |
| Bias Current-Max (IIB) @25C | 0.35 µA | |
| Common-mode Reject Ratio-Min | 90 dB | |
| Common-mode Reject Ratio-Nom | 101 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 950 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 mm | |
| Slew Rate-Min | 2.2 V/us | |
| Slew Rate-Nom | 4.75 V/us | |
| Supply Current-Max | 3 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Unity Gain BW-Nom | 8500 | |
| Voltage Gain-Min | 350000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for LT1498IS8
This table gives cross-reference parts and alternative options found for LT1498IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1498IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1498IS8#TRPBF | Analog Devices Inc | $4.6606 | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | LT1498IS8 vs LT1498IS8#TRPBF |
| LT1498HS8#PBF | Linear Technology | Check for Price | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1498IS8 vs LT1498HS8#PBF |
| LT1498CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | LT1498IS8 vs LT1498CS8#TR |
| LT1498HS8#TRPBF | Linear Technology | Check for Price | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1498IS8 vs LT1498HS8#TRPBF |
| LT1498CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | LT1498IS8 vs LT1498CS8 |
| LT1498HS8#TRPBF | Analog Devices Inc | Check for Price | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | LT1498IS8 vs LT1498HS8#TRPBF |
| LT1498IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 | LT1498IS8 vs LT1498IS8#TR |
LT1498IS8 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LT1498IS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended.
-
To optimize the performance of the LT1498IS8, consider the specific requirements of your application, such as input voltage range, output voltage range, and load current. Choose the appropriate input and output capacitors, and adjust the feedback resistors to achieve the desired gain and bandwidth. Additionally, consider the thermal management and power dissipation of the device.
-
The LT1498IS8 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to consider thermal management, such as providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power dissipation. A thermal pad on the bottom of the package helps to dissipate heat.
-
To protect the LT1498IS8 from overvoltage and overcurrent, consider adding input voltage limiting circuits, such as a voltage clamp or a zener diode, and using current limiting resistors or fuses to prevent excessive current. Additionally, ensure that the device is operated within its recommended operating conditions.
-
To minimize electromagnetic interference (EMI) and ensure electromagnetic compatibility (EMC), consider using a shielded enclosure, keeping the device and its traces away from other sensitive components, and using EMI filters or common-mode chokes to reduce emissions.