-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEPIC Constant-Current/Constant-Voltage Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4796
|
Newark | Battery Charger, Lead Acid/Li-Ion, 1A, Battery Type:Lead Acid, Li-Ion, Nicd, Nimh, Input Voltage:25V, Battery Charge Voltage:30V, Charge Current:1A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Cells:1Cells, Product Range:- Rohs Compliant: Yes |Analog Devices LT1512CS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2296 |
|
$6.6500 / $11.7200 | Buy Now |
DISTI #
LT1512CS8#TRPBFCT-ND
|
DigiKey | IC BATT CHG MULT-CHEM 1CEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4499 In Stock |
|
$6.1580 / $11.2700 | Buy Now |
DISTI #
584-LT1512CS8#TRPBF
|
Mouser Electronics | Battery Management SEPIC Const-C/Const-V Bat Chr RoHS: Compliant | 2495 |
|
$6.0800 / $11.2700 | Buy Now |
|
Analog Devices Inc | SEPIC Const-C/Const-V Bat Chr Min Qty: 1 Package Multiple: 2500 | 900 |
|
$6.1580 / $11.2700 | Buy Now |
DISTI #
LT1512CS8#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0600 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1512CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1512CS8#TRPBF
Analog Devices Inc
SEPIC Constant-Current/Constant-Voltage Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1512CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1512CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1512IS8#PBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512CS8#TRPBF vs LT1512IS8#PBF |
LT1512IS8#TRPBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512CS8#TRPBF vs LT1512IS8#TRPBF |
LT1512CS8#TR | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512CS8#TRPBF vs LT1512CS8#TR |
LT1512IS8#TR | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1512CS8#TRPBF vs LT1512IS8#TR |
LT1512CS8#TR | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1512CS8#TRPBF vs LT1512CS8#TR |
LT1512IS8#TRPBF | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1512CS8#TRPBF vs LT1512IS8#TRPBF |
LT1512CS8#PBF | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512CS8#TRPBF vs LT1512CS8#PBF |
LT1512CS8 | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512CS8#TRPBF vs LT1512CS8 |
LT1512IS8 | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1512CS8#TRPBF vs LT1512IS8 |