Part Details for LT1513-2CR#TR by Analog Devices Inc
Overview of LT1513-2CR#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1513-2CR#TR
LT1513-2CR#TR CAD Models
LT1513-2CR#TR Part Data Attributes:
|
LT1513-2CR#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1513-2CR#TR
Analog Devices Inc
Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1513-2CR#TR
This table gives cross-reference parts and alternative options found for LT1513-2CR#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1513-2CR#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1513-2IR#TRPBF | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1513-2CR#TR vs LT1513-2IR#TRPBF |
LT1513-2CR#TRPBF | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1513-2CR#TR vs LT1513-2CR#TRPBF |
LT1513-2IR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#TR vs LT1513-2IR |
LT1513-2IR#PBF | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#TR vs LT1513-2IR#PBF |
LT1513-2IR#TR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#TR vs LT1513-2IR#TR |
LT1513-2IR#TR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#TR vs LT1513-2IR#TR |
LT1513-2CR#PBF | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1513-2CR#TR vs LT1513-2CR#PBF |
LT1513-2IR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#TR vs LT1513-2IR |