-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1513-2CT7#PBF-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL TO220-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$6.9449 / $10.9700 | Buy Now |
DISTI #
584-LT1513-2CT7#PBF
|
Mouser Electronics | Battery Management SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger RoHS: Compliant | 0 |
|
$6.8300 / $10.9700 | Order Now |
|
Analog Devices Inc | SEPIC Const- or Progmable-C/Co Min Qty: 1 Package Multiple: 50 | 2510 |
|
$6.9449 / $10.9700 | Buy Now |
|
Ameya Holding Limited | IC CUR-MODE SW-REG SEPIC TO220-7 | 2510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1513-2CT7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1513-2CT7#PBF
Analog Devices Inc
SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1422 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 580 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LT1513-2CT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1513-2CT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1513-2CT7#PBF | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CT7#PBF vs LT1513-2CT7#PBF |
LT1513-2CT7 | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PZFM7 | Analog Devices Inc | LT1513-2CT7#PBF vs LT1513-2CT7 |