Part Details for LT1521CST-5#PBF by Linear Technology
Overview of LT1521CST-5#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1521CST-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for LT1521CST-5#PBF
LT1521CST-5#PBF CAD Models
LT1521CST-5#PBF Part Data Attributes
|
LT1521CST-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1521CST-5#PBF
Linear Technology
LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1521CST-5#PBF
This table gives cross-reference parts and alternative options found for LT1521CST-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CST-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521CST-5 | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521CST-5#PBF vs LT1521CST-5 |
LT1521IST-5#PBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1521CST-5#PBF vs LT1521IST-5#PBF |
LT1521IST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521CST-5#PBF vs LT1521IST-5#TR |
LT1521IST-5#TRPBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521CST-5#PBF vs LT1521IST-5#TRPBF |
LT1521CST-5#TRPBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CST-5#PBF vs LT1521CST-5#TRPBF |
LT1521IST-5#PBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521CST-5#PBF vs LT1521IST-5#PBF |
LT1521CST-5 | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CST-5#PBF vs LT1521CST-5 |
LT1521IST-5 | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1521CST-5#PBF vs LT1521IST-5 |
LT1521CST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521CST-5#PBF vs LT1521CST-5#TR |