Part Details for LT1524CS by Linear Technology
Overview of LT1524CS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1524CS
LT1524CS CAD Models
LT1524CS Part Data Attributes
|
LT1524CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1524CS
Linear Technology
IC SWITCHING CONTROLLER, PDSO, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LT1524CS
This table gives cross-reference parts and alternative options found for LT1524CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1524CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1524J | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | LT1524CS vs IP1524J |
SG1524J | Switching Regulator/Controller | Microchip Technology Inc | LT1524CS vs SG1524J |
SG1524CN | IC SWITCHING CONTROLLER, PDIP, Switching Regulator or Controller | Linear Technology | LT1524CS vs SG1524CN |
M38510/12601BEX | Switching Controller, 0.1A, 200kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | LT1524CS vs M38510/12601BEX |
IP1524BJE1 | Switching Controller, 700kHz Switching Freq-Max, CDIP16, CERDIP-16 | TT Electronics Resistors | LT1524CS vs IP1524BJE1 |
LT3524CN | IC SWITCHING CONTROLLER, PDIP, Switching Regulator or Controller | Linear Technology | LT1524CS vs LT3524CN |
IP2524BN | 0.05A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | LT1524CS vs IP2524BN |
IP1524BJ | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | LT1524CS vs IP1524BJ |
IP2524BJ | 0.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | LT1524CS vs IP2524BJ |
SG3524D | Switching Regulator/Controller | Microchip Technology Inc | LT1524CS vs SG3524D |