Part Details for LT1528CQ#PBF by Analog Devices Inc
Results Overview of LT1528CQ#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1528CQ#PBF Information
LT1528CQ#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1528CQ#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8130
|
Newark | Ldo, Adj, 3A, To-263-5, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:3.9V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:3.3V, Output Voltage Max:14V, Polarity:-, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1528CQ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0300 / $12.2900 | Buy Now |
|
|
Analog Devices Inc | 3A L Drop Reg for uP Applicati Package Multiple: 50 | 323 |
|
$4.8300 / $12.2900 | Buy Now |
|
DISTI #
LT1528CQPBF
|
TME | IC: voltage regulator, LDO,adjustable, 3.3÷14V, 3A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$6.3000 / $8.1500 | RFQ |
|
DISTI #
LT1528CQ#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2300 / $6.8400 | Buy Now |
US Tariff Estimator: LT1528CQ#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1528CQ#PBF
LT1528CQ#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1528CQ#PBF Part Data Attributes
|
|
LT1528CQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1528CQ#PBF
Analog Devices Inc
3A Low Dropout Regulator for Microprocessor Applications
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1461 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | FIXED/ADJUSTABLE | |
| Dropout Voltage1-Max | 0.85 V | |
| Dropout Voltage1-Nom | 0.57 V | |
| Input Voltage Absolute-Max | 15 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 14 V | |
| Output Voltage1-Min | 3.3 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 4.877 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.702 mm | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 mm |
Alternate Parts for LT1528CQ#PBF
This table gives cross-reference parts and alternative options found for LT1528CQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1528CQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1528CQ#TRPBF | Analog Devices Inc | $6.6170 | 3A Low Dropout Regulator for Microprocessor Applications | LT1528CQ#PBF vs LT1528CQ#TRPBF |
| LT1528CQ#TR | Linear Technology | Check for Price | LT1528 - 3A Low Dropout Regulator for Microprocessor Applications; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1528CQ#PBF vs LT1528CQ#TR |
LT1528CQ#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1528CQ involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in the LT1528CQ, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR and is properly decoupled from the output voltage. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage that the LT1528CQ can handle is 15V. Exceeding this voltage may cause damage to the IC.
-
The LT1528CQ is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage of the LT1528CQ can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (typically 2.5V).