If you like Findchips… You will love Findchips PRO. Try it Now.
LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
LT1529CQ
Linear Technology
No
Transferred
LINEAR TECHNOLOGY CORP
D2PAK
TO-263, SMSIP5H,.6,67TB
5
Q
not_compliant
EAR99
8542.39.00.01
Linear Technology
4.16
ADJUSTABLE
0.95 V
0.6 V
R-PSSO-G5
e0
10.2235 mm
0.026
0.82%
1
1
1
5
125 °C
3 A
14 V
3.75 V
PLASTIC/EPOXY
TO-263
SMSIP5H,.6,67TB
RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG
235
Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
4.877 mm
Other Regulators
YES
BIPOLAR
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
GULL WING
1.702 mm
SINGLE
20
8.89 mm
494
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1529CQ#PBF Power Circuits | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1529CQ vs LT1529CQ#PBF |
LT1529CQ Power Circuits | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1529CQ vs LT1529CQ |
1,711,153 of 3,262,357 parts
-1% change vs. last year40,820 of 73,489 parts
-0.53% change vs. last year10,597 of 17,062 parts
-0.52% change vs. last year