-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise 1A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1533CS#PBF | Analog Devices | Ultralow N 1A Sw Reg | |
LT1533CS#TRPBF | Analog Devices | Ultralow N 1A Sw Reg | |
DC173B | Analog Devices | LT1533CS - ULTRA LOW NOISE BOO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8138
|
Newark | Dc/Dc Conv, Push-Pull, 250Khz, 100Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Push-Pull, Input Voltage Min:2.55V, Input Voltage Max:23V, Max Output Current:1A, Ic Case/Package:Nsoic, Efficiency:- Rohs Compliant: Yes |Analog Devices LT1533CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$8.9100 / $12.9200 | Buy Now |
DISTI #
LT1533CS#PBF-ND
|
DigiKey | IC REG PUSH-PULL ADJ 1A 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2629 In Stock |
|
$7.6125 / $15.5700 | Buy Now |
DISTI #
584-LT1533CS#PBF
|
Mouser Electronics | Switching Controllers Ultralow N 1A Sw Reg RoHS: Compliant | 2366 |
|
$7.4900 / $12.9800 | Buy Now |
|
Analog Devices Inc | Ultralow N 1A Sw Reg Package Multiple: 50 | 526 |
|
$7.6125 / $15.5700 | Buy Now |
|
Rochester Electronics | LT1533 - Switching Regulator, Current-mode, 1.8A, 250kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$7.5500 / $8.8800 | Buy Now |
DISTI #
LT1533CS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.8600 / $9.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1533CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1533CS#PBF
Analog Devices Inc
Ultralow Noise 1A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LT1533CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1533CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1533CS | Switching Regulator, Current-mode, 1.8A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1533CS#PBF vs LT1533CS |
LT1533IS#TRPBF | Ultralow Noise 1A Switching Regulator | Analog Devices Inc | LT1533CS#PBF vs LT1533IS#TRPBF |
LT1533CS#TR | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS#PBF vs LT1533CS#TR |
LT1533CS#PBF | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS#PBF vs LT1533CS#PBF |
LT1533IS#TRPBF | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1533CS#PBF vs LT1533IS#TRPBF |
LT1533CS#TRPBF | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS#PBF vs LT1533CS#TRPBF |
LT1533IS#PBF | Ultralow Noise 1A Switching Regulator | Analog Devices Inc | LT1533CS#PBF vs LT1533IS#PBF |