Part Details for LT1534CS#PBF by Analog Devices Inc
Overview of LT1534CS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1534CS-1#TRPBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534CS-1#PBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534CS#PBF | Analog Devices | Ultralow N 2A Sw Reg |
Price & Stock for LT1534CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8139
|
Newark | Dc/Dc Conv, Boost, 250Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Flyback, Input Voltage Min:2.55V, Input Voltage Max:23V, Max Output Current:2A, Ic Case/Package:Nsoic, Efficiency:- Rohs Compliant: Yes |Analog Devices LT1534CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$7.5900 / $11.0000 | Buy Now |
DISTI #
LT1534CS#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 2A 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24 In Stock |
|
$6.4875 / $13.7400 | Buy Now |
DISTI #
584-LT1534CS#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow N 2A Sw Reg RoHS: Compliant | 213 |
|
$6.4800 / $12.2200 | Buy Now |
|
Analog Devices Inc | Ultralow N 2A Sw Reg Package Multiple: 50 | 3155 |
|
$6.4875 / $13.7400 | Buy Now |
DISTI #
LT1534CS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.7000 / $7.7800 | Buy Now |
Part Details for LT1534CS#PBF
LT1534CS#PBF CAD Models
LT1534CS#PBF Part Data Attributes
|
LT1534CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1534CS#PBF
Analog Devices Inc
Ultralow Noise 2A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1534CS#PBF
This table gives cross-reference parts and alternative options found for LT1534CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1534CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1534IS#TR | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS#PBF vs LT1534IS#TR |
LT1534CS | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS#PBF vs LT1534CS |
LT1534IS#TR | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1534CS#PBF vs LT1534IS#TR |
LT1534CS#TRPBF | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1534CS#PBF vs LT1534CS#TRPBF |
LT1534CS#TR | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS#PBF vs LT1534CS#TR |
LT1534CS#TRPBF | Ultralow Noise 2A Switching Regulator | Analog Devices Inc | LT1534CS#PBF vs LT1534CS#TRPBF |
LT1534IS#TRPBF | Ultralow Noise 2A Switching Regulator | Analog Devices Inc | LT1534CS#PBF vs LT1534IS#TRPBF |