There are no models available for this part yet.
Overview of LT1534CS-1#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1534CS-1#TRPBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534CS-1#PBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534CS#PBF | Analog Devices | Ultralow N 2A Sw Reg |
Price & Stock for LT1534CS-1#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now | ||
Quest Components | 1 |
|
$10.0000 / $15.0000 | Buy Now |
CAD Models for LT1534CS-1#PBF by Linear Technology
Part Data Attributes for LT1534CS-1#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
23 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
250 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT1534CS-1#PBF
This table gives cross-reference parts and alternative options found for LT1534CS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1534CS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1534CS-1 | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS-1#PBF vs LT1534CS-1 |
LT1534CS-1#TR | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS-1#PBF vs LT1534CS-1#TR |
LT1534IS-1#TRPBF | Ultralow Noise 2A Switching Regulator | Analog Devices Inc | LT1534CS-1#PBF vs LT1534IS-1#TRPBF |
LT1534IS-1#TR | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1534CS-1#PBF vs LT1534IS-1#TR |
LT1534IS-1#TR | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS-1#PBF vs LT1534IS-1#TR |
LT1534CS-1#TR | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1534CS-1#PBF vs LT1534CS-1#TR |
LT1534IS-1 | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1534CS-1#PBF vs LT1534IS-1 |
LT1534IS-1#PBF | Ultralow Noise 2A Switching Regulator | Analog Devices Inc | LT1534CS-1#PBF vs LT1534IS-1#PBF |
LT1534CS-1 | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1534CS-1#PBF vs LT1534CS-1 |