Update your Browser

Your browser (Internet Explorer) is out of date.
Update your browser for more security, comfort and the best experience for this site.

LT1568IGN#PBF

LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C

Manufacturer Linear Technology
Price Range $5.6320 / $8.1900

Part Details

Distributors with Stock

Part Number Description Manufacturer
LT1568CGN#PBF Filters LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology
LT1568IGN Filters LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology
LT1568CGN Filters LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology
Part Number Description Manufacturer
LT1568CGN Filters LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology
LT1568CGN#PBF Filters LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology
LT1568IGN Filters LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology

Global Popularity

Popularity in Filters

Popularity in Active Filters

Popularity by Region

Very High

Medium

Good

Low

  • 1. Norway
    100
  • 2. India
    93
  • 3. China
    93
  • 4. Philippines
    91
  • 5. United States of America
    91
  • 6. South Korea
    90
  • 7. Netherlands
    90
  • 8. Mexico
    89
  • 9. Turkey
    84
  • 10. Finland
    84

Estimated Price History

Estimated Stock History

Related Parts

Add to list:

Confirm BOM Data

Unable to save document.
Please try again.

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (0)

Select preferred distributors

Working...