There are no models available for this part yet.
Overview of LT1611CS5#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1611CS5#TRPBF | Analog Devices | Inv 1.4MHz Sw Reg in 5-Lead SO | |
LT1611CS5#TRMPBF | Analog Devices | Inv 1.4MHz Sw Reg in 5-Lead SO | |
DC233A | Analog Devices | LT1613CS5 LT1611CS5 - 1.4MHz, |
CAD Models for LT1611CS5#PBF by Analog Devices Inc
Part Data Attributes for LT1611CS5#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
05-08-1635
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
1.1 V
|
Input Voltage-Nom
|
1.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
1800 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LT1611CS5#PBF
This table gives cross-reference parts and alternative options found for LT1611CS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1611CS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1611CS5 | LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1611CS5#PBF vs LT1611CS5 |
LT1611CS5#PBF | LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1611CS5#PBF vs LT1611CS5#PBF |
LT1611CS5#TR | Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1611CS5#PBF vs LT1611CS5#TR |
LT1611CS5#TR | LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1611CS5#PBF vs LT1611CS5#TR |
Related Parts for LT1611CS5#PBF
-
LT1611CS5#TRMPBFSwitching Regulator or Controllers
-
MAX1240CCSA+Analog to Digital Converters
-
LT1632CS8#PBFOperational Amplifiers
-
B45196H2107M309Fixed Capacitors
-
MMS-115-02-L-DVHeaders and Edge Type Connectors
-
PA1211.221NLTFixed Inductors
-
FOD4208VOptocoupler
-
PI6C557-05LEXClock Generators
-
CM450DX-24SIGBTs