There are no models available for this part yet.
Overview of LT1614CS8#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1614CS8#TRPBF | Analog Devices | Inv 600kHz Sw Reg | |
LT1614CS8#PBF | Analog Devices | Inv 600kHz Sw Reg | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1614CS8#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC REG MULT CONFIG INV ADJ 8SOIC | 9675 |
|
$1.5080 / $2.2610 | Buy Now |
CAD Models for LT1614CS8#TRPBF by Linear Technology
Part Data Attributes for LT1614CS8#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1 V
|
Input Voltage-Nom
|
1.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
750 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9116 mm
|
Alternate Parts for LT1614CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1614CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1614CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1614CS8#TRPBF | Inverting 600kHz Switching Regulator | Analog Devices Inc | LT1614CS8#TRPBF vs LT1614CS8#TRPBF |
LT1614CS8 | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614CS8#TRPBF vs LT1614CS8 |
LT1614IS8#TRPBF | Inverting 600kHz Switching Regulator | Analog Devices Inc | LT1614CS8#TRPBF vs LT1614IS8#TRPBF |
LT1614IS8#TR | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1614CS8#TRPBF vs LT1614IS8#TR |
LT1614CS8#TR | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1614CS8#TRPBF vs LT1614CS8#TR |
LT1614IS8#PBF | Inverting 600kHz Switching Regulator | Analog Devices Inc | LT1614CS8#TRPBF vs LT1614IS8#PBF |
LT1614CS8#TR | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614CS8#TRPBF vs LT1614CS8#TR |
LT1614IS8 | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614CS8#TRPBF vs LT1614IS8 |
LT1614CS8#PBF | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1614CS8#TRPBF vs LT1614CS8#PBF |