Part Details for LT1615IS5#TRMPBF by Analog Devices Inc
Overview of LT1615IS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1615IS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8156
|
Newark | Dc/Dc Conv, Boost, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.2V, Input Voltage Max:15V, Output Current:350Ma, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1615IS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 805 |
|
$5.0100 / $7.0200 | Buy Now |
DISTI #
505-LT1615IS5#TRMPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 0.3A TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1561 In Stock |
|
$3.6895 / $6.7500 | Buy Now |
DISTI #
584-LT1615IS5#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators uP Boost DC/DC Convs in SOT RoHS: Compliant | 6529 |
|
$3.6700 / $6.4800 | Buy Now |
DISTI #
V72:2272_06418075
|
Arrow Electronics | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 Container: Cut Strips | Americas - 369 |
|
$3.6030 / $6.1890 | Buy Now |
|
Analog Devices Inc | uP Boost DC/DC Convs in SOT Min Qty: 1 Package Multiple: 500 | 4813 |
|
$3.6895 / $6.7500 | Buy Now |
DISTI #
LT1615IS5TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.2÷15VDC, Uout: 34VDC, 350mA, Ch: 1 Min Qty: 1 | 0 |
|
$3.6500 / $5.1000 | RFQ |
DISTI #
LT1615IS5TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.6300 / $3.8800 | Buy Now |
Part Details for LT1615IS5#TRMPBF
LT1615IS5#TRMPBF CAD Models
LT1615IS5#TRMPBF Part Data Attributes:
|
LT1615IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1615IS5#TRMPBF
Analog Devices Inc
Micropower Step-Up DC/DC Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1615IS5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1615IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1615ES5#TRPBF | Micropower Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1615IS5#TRMPBF vs LT1615ES5#TRPBF |
LT1615ES5#TR | Switching Regulator, Voltage-mode, 0.4A, PDSO5 | Analog Devices Inc | LT1615IS5#TRMPBF vs LT1615ES5#TR |
LT1615ES5#TRMPBF | Micropower Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1615IS5#TRMPBF vs LT1615ES5#TRMPBF |
LT1615ES5#TRM | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5#TRMPBF vs LT1615ES5#TRM |
LT1615IS5#TRM | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5#TRMPBF vs LT1615IS5#TRM |
LT1615IS5 | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5#TRMPBF vs LT1615IS5 |
LT1615ES5#TRM | Switching Regulator, Voltage-mode, 0.4A, PDSO5 | Analog Devices Inc | LT1615IS5#TRMPBF vs LT1615ES5#TRM |
LT1615IS5#TR | Switching Regulator, Voltage-mode, 0.4A, PDSO5 | Analog Devices Inc | LT1615IS5#TRMPBF vs LT1615IS5#TR |
LT1615ES5#PBF | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5#TRMPBF vs LT1615ES5#PBF |
LT1615IS5#TRM | Switching Regulator, Voltage-mode, 0.4A, PDSO5 | Analog Devices Inc | LT1615IS5#TRMPBF vs LT1615IS5#TRM |