Part Details for LT1615IS5-1#TRPBF by Analog Devices Inc
Overview of LT1615IS5-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1615IS5-1#TRPBF | Analog Devices | uP Boost DC/DC Convs in SOT | |
LT1615IS5#TRPBF | Analog Devices | uP Boost DC/DC Convs in SOT | |
LT1615IS5#TRMPBF | Analog Devices | uP Boost DC/DC Convs in SOT |
Price & Stock for LT1615IS5-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1615IS5-1#TRPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 75MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1134 In Stock |
|
$3.5125 / $8.5600 | Buy Now |
DISTI #
584-LT1615IS5-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP Boost DC/DC Convs in SOT RoHS: Compliant | 2468 |
|
$3.5100 / $7.5500 | Buy Now |
|
Analog Devices Inc | uP Boost DC/DC Convs in SOT Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.5125 / $8.5600 | Buy Now |
DISTI #
35211986
|
Verical | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.9300 | Buy Now |
DISTI #
LT1615IS5-1TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6300 / $3.7700 | Buy Now |
Part Details for LT1615IS5-1#TRPBF
LT1615IS5-1#TRPBF CAD Models
LT1615IS5-1#TRPBF Part Data Attributes
|
LT1615IS5-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1615IS5-1#TRPBF
Analog Devices Inc
Micropower Step-Up DC/DC Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1615IS5-1#TRPBF
This table gives cross-reference parts and alternative options found for LT1615IS5-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615IS5-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1615IS5-1#TR | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5-1#TRPBF vs LT1615IS5-1#TR |
LT1615IS5-1#PBF | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5-1#TRPBF vs LT1615IS5-1#PBF |
LT1615IS5-1#TRM | Switching Regulator, 0.125A, PDSO5 | Analog Devices Inc | LT1615IS5-1#TRPBF vs LT1615IS5-1#TRM |
LT1615IS5-1#TR | Switching Regulator, 0.125A, PDSO5 | Analog Devices Inc | LT1615IS5-1#TRPBF vs LT1615IS5-1#TR |
LT1615IS5-1#TRM | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5-1#TRPBF vs LT1615IS5-1#TRM |
LT1615ES5-1 | Switching Regulator, Voltage-mode, 0.125A, PDSO5 | Analog Devices Inc | LT1615IS5-1#TRPBF vs LT1615ES5-1 |
LT1615ES5-1#TRMPBF | Micropower Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1615IS5-1#TRPBF vs LT1615ES5-1#TRMPBF |
LT1615IS5-1#PBF | Micropower Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1615IS5-1#TRPBF vs LT1615IS5-1#PBF |
LT1615ES5-1 | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5-1#TRPBF vs LT1615ES5-1 |
LT1615IS5-1 | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615IS5-1#TRPBF vs LT1615IS5-1 |