Part Details for LT1617ES5#TR by Analog Devices Inc
Overview of LT1617ES5#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LT1617ES5#TR
LT1617ES5#TR CAD Models
LT1617ES5#TR Part Data Attributes:
|
LT1617ES5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1617ES5#TR
Analog Devices Inc
Switched Capacitor Regulator, 0.4A, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for LT1617ES5#TR
This table gives cross-reference parts and alternative options found for LT1617ES5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1617ES5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1617ES5#TRM | Switched Capacitor Regulator, 0.4A, PDSO5 | Analog Devices Inc | LT1617ES5#TR vs LT1617ES5#TRM |
LT1617ES5#TRMPBF | Micropower Inverting DC/DC Converters in SOT-23 | Analog Devices Inc | LT1617ES5#TR vs LT1617ES5#TRMPBF |
LT1617ES5#PBF | Micropower Inverting DC/DC Converters in SOT-23 | Analog Devices Inc | LT1617ES5#TR vs LT1617ES5#PBF |
LT1617ES5 | Switched Capacitor Regulator, 0.4A, PDSO5 | Analog Devices Inc | LT1617ES5#TR vs LT1617ES5 |
LT1617ES5#TRPBF | Micropower Inverting DC/DC Converters in SOT-23 | Analog Devices Inc | LT1617ES5#TR vs LT1617ES5#TRPBF |