If you like Findchips… You will love Findchips PRO. Try it Now.

LT1634BCS8-4.096#PBF

LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Manufacturer Linear Technology

Part Details

Part Number Description Manufacturer Compare
LT1634BIS8-4.096#PBF Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096#PBF
LT1634BCS8-4.096#TRPBF Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BCS8-4.096#TRPBF
LT1634BCS8-4.096 Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BCS8-4.096
LT1634BIS8-4.096 Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096
LT1634BIS8-4.096#TRPBF Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096#TRPBF
Part Number Description Manufacturer Compare
ISL21009DFB841Z Power Circuits High Voltage Input Precision, Low Noise FGA™ Voltage References; SOIC8; Temp Range: -40° to 125°C Intersil Corporation LT1634BCS8-4.096#PBF vs ISL21009DFB841Z
LT1634BIS8-4.096#TRPBF Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096#TRPBF
LT1634BCS8-4.096 Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BCS8-4.096
ISL21009DFB841Z-TK Power Circuits High Voltage Input Precision, Low Noise FGA™ Voltage References; SOIC8; Temp Range: -40° to 125°C Intersil Corporation LT1634BCS8-4.096#PBF vs ISL21009DFB841Z-TK
LT1634BCS8-4.096#TRPBF Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BCS8-4.096#TRPBF
LT1634BIS8-4.096#PBF Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096#PBF
LT1634BIS8-4.096 Power Circuits LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

LT1634BCS8-4.096#PBF

Linear Technology

Also for: LT1634BCS8-5#TR, LT1634BCS8-2.5#PBF, LT1634BCS8-1.25#TR and 83 others.
  • LT1634CCZ-4.096#PBF,
  • LT1634BIS8-5#TR,
  • LT1634BIS8-2.5#PBF,
  • LT1634BCMS8-2.5,
  • LT1634CCZ-1.25#TR,
  • LT1634BIS8-5,
  • LT1634BCS8-1.25,
  • LT1634CCZ-5#TRPBF,
  • LT1634ACS8-2.5#TRPBF,
  • LT1634BIS8-5#TRPBF,
  • LT1634BCMS8-2.5#PBF,
  • LT1634BIS8-2.5,
  • LT1634,
  • LT1634CCZ-4.096#TR,
  • LT1634ACS8-5#TR,
  • LT1634BCS8-4.096,
  • LT1634BIS8-4.096#TR,
  • LT1634CCZ-2.5,
  • LT1634ACS8-4.096,
  • LT1634ACS8-4.096#TRPBF,
  • LT1634ACS8-2.5#TR,
  • LT1634AIS8-4.096,
  • LT1634BCS8-1.25#PBF,
  • LT1634AIS8-4.096#PBF,
  • LT1634ACS8-5#PBF,
  • LT1634AIS8-4.096#TRPBF,
  • LT1634AIS8-5,
  • LT1634BIS8-1.25#TR,
  • LT1634CCZ-1.25#TRPBF,
  • LT1634BIS8-4.096,
  • LT1634AIS8-5#TR,
  • LT1634BCMS8-1.25#TRPBF,
  • LT1634ACS8-2.5,
  • LT1634BIS8-1.25#PBF,
  • LT1634BIS8-2.5#TRPBF,
  • LT1634BCS8-2.5,
  • LT1634AIS8-1.25#TRPBF,
  • LT1634ACS8-1.25,
  • LT1634AIS8-2.5#TRPBF,
  • LT1634CCZ-1.25#PBF,
  • LT1634ACS8-1.25#TRPBF,
  • LT1634BIS8-1.25,
  • LT1634BCS8-2.5#TR,
  • LT1634CCZ-2.5#PBF,
  • LT1634CCZ-2.5#TR,
  • LT1634BCS8-1.25#TRPBF,
  • LT1634BCMS8-1.25,
  • LT1634CCZ-4.096,
  • LT1634ACS8-5#TRPBF,
  • LT1634AIS8-5#PBF,
  • LT1634AIS8-1.25,
  • LT1634AIS8-2.5#PBF,
  • LT1634BCS8-5#TRPBF,
  • LT1634BIS8-4.096#TRPBF,
  • LT1634BCMS8-1.25#TR,
  • LT1634ACS8-1.25#TR,
  • LT1634AIS8-5#TRPBF,
  • LT1634CCZ-2.5#TRPBF,
  • LT1634CCZ-5,
  • LT1634CCZ-1.25,
  • LT1634BIS8-4.096#PBF,
  • LT1634AIS8-4.096#TR,
  • LT1634CCZ-4.096#TRPBF,
  • LT1634AIS8-2.5,
  • LT1634BIS8-1.25#TRPBF,
  • LT1634ACS8-1.25#PBF,
  • LT1634CCZ-5#TR,
  • LT1634BCMS8-1.25#PBF,
  • LT1634BCS8-4.096#TR,
  • LT1634AIS8-1.25#PBF,
  • LT1634BCS8-2.5#TRPBF,
  • LT1634BCS8-4.096#PBF,
  • LT1634AIS8-2.5#TR,
  • LT1634ACS8-4.096#PBF,
  • LT1634ACS8-2.5#PBF,
  • LT1634BCMS8-2.5#TR,
  • LT1634BIS8-2.5#TR,
  • LT1634BCMS8-2.5#TRPBF,
  • LT1634AIS8-1.25#TR,
  • LT1634BCS8-5,
  • LT1634BCS8-5#PBF,
  • LT1634BCS8-4.096#TRPBF,
  • LT1634BIS8-5#PBF

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →