Part Details for LT1683IG by Analog Devices Inc
Overview of LT1683IG by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1683IG
LT1683IG CAD Models
LT1683IG Part Data Attributes
|
LT1683IG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1683IG
Analog Devices Inc
Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LT1683IG
This table gives cross-reference parts and alternative options found for LT1683IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1683IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1683IG#PBF | LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1683IG vs LT1683IG#PBF |
LT1683EG#TR | LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1683IG vs LT1683EG#TR |
LT1683IG#PBF | Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller | Analog Devices Inc | LT1683IG vs LT1683IG#PBF |
LT1683EG#TRPBF | LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1683IG vs LT1683EG#TRPBF |
LT1683EG | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1683IG vs LT1683EG |