-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8219
|
Newark | Comparator, Msop-10, 0 To 70Deg C, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:4Ns, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Msop, No. Of Pins:10Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1715CMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1000 / $12.4400 | Buy Now |
DISTI #
LT1715CMS#PBF-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
8914 In Stock |
|
$5.9250 / $8.0100 | Buy Now |
DISTI #
584-LT1715CMS#PBF
|
Mouser Electronics | Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou RoHS: Compliant | 3124 |
|
$5.9200 / $8.0100 | Buy Now |
|
Analog Devices Inc | 4ns, 150MHz 2x Comp w/ Indepen Min Qty: 1 Package Multiple: 50 | 1933 |
|
$4.7400 / $8.0100 | Buy Now |
DISTI #
LT1715CMSPBF
|
TME | IC: comparator, fast, Cmp: 2, 4ns, 2.7÷12V, SMT, MSOP10, tube Min Qty: 1 | 0 |
|
$7.5100 / $10.0000 | RFQ |
|
Ameya Holding Limited | IC: comparator, fast, No.of comp: 2, 4ns, 2.7÷12V, SMT, MSOP10, tube | 1933 |
|
RFQ | |
DISTI #
LT1715CMS#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1200 / $6.7100 | Buy Now |
DISTI #
C1S424500044209
|
Chip1Stop | Comparator Dual R-R O/P ±6V/12V 10-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk | 301 |
|
$5.8300 / $10.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1715CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1715CMS#PBF
Analog Devices Inc
4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 6 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1715CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1715CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1715IMS#TRPBF | LT1715 - 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1715CMS#PBF vs LT1715IMS#TRPBF |
LT1715IMS#TRPBF | 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies | Analog Devices Inc | LT1715CMS#PBF vs LT1715IMS#TRPBF |
LT1715CMS#PBF | LT1715 - 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1715CMS#PBF vs LT1715CMS#PBF |
LT1715CMS#TRPBF | 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies | Analog Devices Inc | LT1715CMS#PBF vs LT1715CMS#TRPBF |