LT1716HS5#TRMPBF
Description: SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator

Overview of LT1716HS5#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1716HS5#TRMPBF Analog Devices 44V Over-The-Top, uW, Prec RR
LT1716HS5#WTRMPBF Analog Devices 44V Over-The-Top, uW, Prec RR
LT1716HS5#TRPBF Analog Devices 44V Over-The-Top, uW, Prec RR

Price & Stock for LT1716HS5#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8223
Newark Comparator, Tsot-23-5, -40 To 125Deg C, Comparator Type:Micropower, Precision, No. Of Channels:1Channels, Response Time/Propogation Delay:5.5µs, Supply Voltage Range:2.4V To 2.7V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1716HS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 368
  • 1 $4.2700
  • 10 $3.7300
  • 25 $3.5500
  • 50 $3.3700
  • 100 $3.1900
  • 250 $2.9500
  • 500 $2.8400
  • 1,000 $2.4000
$2.4000 / $4.2700 Buy Now
DISTI # 505-LT1716HS5#TRMPBFCT-ND
DigiKey IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2232
In Stock
  • 1 $5.7500
  • 10 $3.8630
  • 25 $3.3740
  • 100 $2.8262
  • 250 $2.5603
  • 500 $2.3981
  • 1,000 $2.2635
  • 1,500 $2.1956
  • 2,500 $2.1199
  • 3,500 $2.0755
$2.0755 / $5.7500 Buy Now
DISTI # 584-LT1716HS5#TRMPBF
Mouser Electronics Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp RoHS: Compliant 17228
  • 1 $5.8700
  • 10 $3.6500
  • 100 $3.1900
  • 250 $2.9500
  • 500 $2.8400
  • 1,000 $2.4000
  • 2,500 $2.2800
$2.2800 / $5.8700 Buy Now
Analog Devices Inc 44V Over-The-Top, uW, Prec RR Package Multiple: 500 2952
  • 1 $5.7500
  • 10 $3.8630
  • 25 $3.3740
  • 100 $2.8262
  • 250 $2.5603
  • 500 $2.3981
  • 1,000 $2.2635
  • 1,500 $2.1956
  • 2,500 $2.1199
$2.1199 / $5.7500 Buy Now
DISTI # LT1716HS5TRMPBF
TME IC: comparator, low-power, Cmp: 1, 2.7÷44V, SMT, TSOT23-5, reel,tape Min Qty: 1 0
  • 1 $3.3200
  • 3 $2.9900
  • 10 $2.6400
  • 25 $2.3700
$2.3700 / $3.3200 RFQ
DISTI # LT1716HS5TRMPBF
Richardson RFPD COMPARATOR RoHS: Compliant Min Qty: 500 0
  • 500 $2.2800
  • 1,000 $2.2200
  • 5,000 $2.1400
$2.1400 / $2.2800 Buy Now
DISTI # C1S103103117599
Chip1Stop Comparator RoHS: Compliant pbFree: Yes 500
  • 500 $2.7800
$2.7800 Buy Now
DISTI # C1S424500113013
Chip1Stop Comparator Single R-R O/P ±22V/44V Automotive 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 435
  • 1 $4.0900
  • 10 $3.5000
  • 50 $2.3900
$2.3900 / $4.0900 Buy Now
DISTI # C1S103101408372
Chip1Stop Comparator RoHS: Compliant pbFree: Yes 48
  • 1 $5.0470
  • 10 $3.5790
  • 25 $2.1290
$2.1290 / $5.0470 Buy Now

CAD Models for LT1716HS5#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1716HS5#TRMPBF by Analog Devices Inc

LT1716HS5#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
05-08-1635
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
30 µA
Input Offset Voltage-Max
2900 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
6000 ns
Seated Height-Max
1 mm
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LT1716HS5#TRMPBF
    Analog Devices Inc
    SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
    VS

Alternate Parts for LT1716HS5#TRMPBF

This table gives cross-reference parts and alternative options found for LT1716HS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1716HS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1716HS5#PBF LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LT1716HS5#TRMPBF vs LT1716HS5#PBF
LT1716HS5#PBF SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator Analog Devices Inc LT1716HS5#TRMPBF vs LT1716HS5#PBF
LT1716HS5 LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LT1716HS5#TRMPBF vs LT1716HS5
LT1716HS5#TR Comparator, 1 Func, 2900uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 Analog Devices Inc LT1716HS5#TRMPBF vs LT1716HS5#TR
LT1716HS5#WTRPBF SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator Analog Devices Inc LT1716HS5#TRMPBF vs LT1716HS5#WTRPBF
LT1716HS5#WPBF Comparator Analog Devices Inc LT1716HS5#TRMPBF vs LT1716HS5#WPBF
Part Number Description Manufacturer Compare
LT1716HS5#WPBF Comparator Analog Devices Inc LT1716HS5#TRMPBF vs LT1716HS5#WPBF
LT1716HS5#PBF SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator Analog Devices Inc LT1716HS5#TRMPBF vs LT1716HS5#PBF
LT1716HS5#PBF LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LT1716HS5#TRMPBF vs LT1716HS5#PBF
LT1716HS5#WTRPBF SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator Analog Devices Inc LT1716HS5#TRMPBF vs LT1716HS5#WTRPBF
LT1716HS5 LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LT1716HS5#TRMPBF vs LT1716HS5

Related Parts for LT1716HS5#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1716HS5#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1716HS5#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1716HS5#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LT1716HS5#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1716HS5#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1716HS5#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1716HS5#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1716HS5#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1716HS5#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: