Part Details for LT1716HS5#TRMPBF by Linear Technology
Overview of LT1716HS5#TRMPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1716HS5#TRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#WTRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#TRPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR |
Price & Stock for LT1716HS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 15 |
|
RFQ | ||
DISTI #
SMC-LT1716HS5#TRMPBF
|
Sensible Micro Corporation | XIC COMP OTT R-R 44V TSOT-23-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1437 Container: Tape & Reel | 10 |
|
$4.5789 / $4.9605 | RFQ |
|
Win Source Electronics | IC COMP OTT R-R 44V TSOT-23-5 / Comparator Single R-R O/P ±22V/44V Automotive 5-Pin TSOT-23 T/R | 5010 |
|
$2.3480 / $3.5210 | Buy Now |
Part Details for LT1716HS5#TRMPBF
LT1716HS5#TRMPBF CAD Models
LT1716HS5#TRMPBF Part Data Attributes
|
LT1716HS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1716HS5#TRMPBF
Linear Technology
LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.4 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Input Offset Voltage-Max | 2900 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5500 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |